Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7361C-33Y5-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4792RL
Cut Tape76AH4792
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
2,502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.573 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 50+ | $0.389 |
| 100+ | $0.348 |
| 250+ | $0.328 |
| 500+ | $0.316 |
| 1000+ | $0.306 |
| 2500+ | $0.300 |
| 5000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7361C-33Y5-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4792RL
Cut Tape76AH4792
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo340mV
PolarityPositive Output
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleSOT-89
Max Output Current1A
Dropout Voltage Typ @ Current340mV
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1A
Dropout Voltage Vdo
340mV
Output Current Max
1A
LDO Regulator Case Style
SOT-89
Dropout Voltage Typ @ Current
340mV
Dropout Voltage Typ @ Current
340mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage - Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
