Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP7348D-1815RS4-7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel12AJ6805RL Cut Tape12AJ6805 |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.420 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.420 |
| 10+ | $0.352 |
| 15+ | $0.305 |
| 25+ | $0.257 |
| 50+ | $0.244 |
| 125+ | $0.230 |
| 250+ | $0.212 |
| 500+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP7348D-1815RS4-7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel12AJ6805RL Cut Tape12AJ6805 |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.25V |
| No. of Outputs | 4 Output |
| No. of Outputs | 4Outputs |
| Regulator Output Type | Fixed |
| Output Voltage Nom | 1.8V |
| LDO Regulator Case Style | X1-DFN1612-EP |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Output Current - Output 1 | 300mA |
| Output Voltage Max | - |
| Output Current - Output 2 | 300mA |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Output Current Max | 300mA |
| Output Current Max | 300mA |
| Output Voltage - Output 1 | 1.8V |
| Dropout Voltage Typ @ Current | 340mV |
| Output Voltage - Output 2 | 1.5V |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage - Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| Dropout Voltage Vdo | 340mV |
| IC Case / Package | X1-DFN1612-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.25V |
| No. of Outputs | 4Outputs |
| Output Voltage Nom | 1.8V |
| Output Voltage - Nom | 1.8V |
| Output Current - Output 1 | 300mA |
| Output Current - Output 2 | 300mA |
| Max Output Current | 300mA |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 340mV |
| Dropout Voltage Typ @ Current | 0 |
| IC Mounting | Surface Mount |
| IC Case / Package | X1-DFN1612-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 4 Output |
| Regulator Output Type | Fixed |
| LDO Regulator Case Style | X1-DFN1612-EP |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Output Voltage - Output 1 | 1.8V |
| Output Voltage - Output 2 | 1.5V |
| Dropout Voltage - Typ @ Current | 340mV |
| Dropout Voltage Vdo | 340mV |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
