Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7176BMP-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK5767RL
Cut Tape28AK5767
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 50+ | $0.318 |
| 100+ | $0.277 |
| 250+ | $0.257 |
| 500+ | $0.245 |
| 1000+ | $0.235 |
| 2500+ | $0.222 |
| 5000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7176BMP-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK5767RL
Cut Tape28AK5767
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.2V
Input Voltage Max3.65V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Max3.65V
Output Voltage Min0.8V
Output Voltage Max3.65V
Output Current3A
PolarityPositive Output
Dropout Voltage Vdo330mV
LDO Regulator Case StyleMSOP-EP
Output Current Max3A
Max Output Current3A
Output Current Max3A
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.65V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
3.65V
Output Voltage Max
3.65V
Polarity
Positive Output
LDO Regulator Case Style
MSOP-EP
Max Output Current
3A
Dropout Voltage Typ @ Current
330mV
Dropout Voltage Typ @ Current
330mV
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
Input Voltage Min
1.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Output Voltage Min
0.8V
Output Current
3A
Dropout Voltage Vdo
330mV
Output Current Max
3A
Output Current Max
3A
Dropout Voltage - Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
