Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7168-SPG-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel76AH4749RL
Cut Tape76AH4749
Product RangeAdj 1.2A LDO Voltage Regulators
Your Part Number
1,398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.518 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.518 |
| 10+ | $0.368 |
| 15+ | $0.350 |
| 25+ | $0.331 |
| 50+ | $0.308 |
| 125+ | $0.290 |
| 250+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7168-SPG-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel76AH4749RL
Cut Tape76AH4749
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min800mV
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max5.5V
Output Current1.2A
Output Voltage Max5.5V
Dropout Voltage Vdo500mV
PolarityPositive Output
Max Output Current1.2A
Output Current Max1.2A
LDO Regulator Case StyleHSOIC
Output Current Max1.2A
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1.2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
800mV
Output Current
1.2A
Dropout Voltage Vdo
500mV
Max Output Current
1.2A
LDO Regulator Case Style
HSOIC
Dropout Voltage Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Nom
-
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
Polarity
Positive Output
Output Current Max
1.2A
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
