Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7165-FNG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4745RL
Cut Tape76AH4745
Product RangeAdj 600mA LDO Voltage Regulators
Your Part Number
2,900 In Stock
8,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.780 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 50+ | $0.473 |
| 100+ | $0.446 |
| 250+ | $0.437 |
| 500+ | $0.428 |
| 1000+ | $0.419 |
| 2500+ | $0.410 |
| 5000+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7165-FNG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4745RL
Cut Tape76AH4745
Product RangeAdj 600mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Current600mA
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo300mV
Max Output Current600mA
Output Current Max600mA
Output Current Max600mA
LDO Regulator Case StyleU-DFN3030
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageU-DFN3030
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 600mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Current
600mA
Polarity
Positive Output
Max Output Current
600mA
Output Current Max
600mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
U-DFN3030
Operating Temperature Min
-40°C
Product Range
Adj 600mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
800mV
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
300mV
Output Current Max
600mA
LDO Regulator Case Style
U-DFN3030
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
