Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP64352QSP-13Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel12AJ6801RL
Cut Tape12AJ6801
Your Part Number
3 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.390 |
| 25+ | $1.270 |
| 50+ | $1.210 |
| 100+ | $1.130 |
| 250+ | $1.060 |
| 500+ | $1.020 |
| 1000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP64352QSP-13Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel12AJ6801RL
Cut Tape12AJ6801
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.8V
Input Voltage Max40V
Max Output Current3.5A
IC Case / PackageHSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max40V
Switching Frequency Typ500kHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHSOIC
Automotive Qualification StandardAEC-Q100
Switching Frequency500kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
40V
IC Case / Package
HSOIC
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
HSOIC
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
3.8V
Max Output Current
3.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
85%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
