Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP63203WU-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel81AH8747RL Cut Tape81AH8747 |
| Your Part Number | |
| Technical Datasheet |
168 In Stock
49,668 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 50+ | $0.664 |
| 100+ | $0.632 |
| 250+ | $0.619 |
| 500+ | $0.607 |
| 1000+ | $0.594 |
| 2500+ | $0.581 |
| 5000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP63203WU-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel81AH8747RL Cut Tape81AH8747 |
| Technical Datasheet | |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.8V |
| Input Voltage Max | 32V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | TSOT-26 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 1.1MHz |
| Efficiency | 88% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSOT-26 |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.1MHz |
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 32V |
| Max Output Current | 2A |
| No. of Pins | 6Pins |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Switching Frequency Typ | 1.1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3.8V |
| Output Current | 2A |
| IC Case / Package | TSOT-26 |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Efficiency | 88% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| DC / DC Converter IC Case | TSOT-26 |
| Switching Frequency | 1.1MHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
