Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP62301WU-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AJ6797RL
Cut Tape12AJ6797
Your Part Number
2,349 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.422 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 50+ | $0.287 |
| 100+ | $0.257 |
| 250+ | $0.242 |
| 500+ | $0.235 |
| 1000+ | $0.227 |
| 2500+ | $0.225 |
| 5000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP62301WU-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AJ6797RL
Cut Tape12AJ6797
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.2V
Input Voltage Max18V
Output Current3A
Max Output Current3A
IC Case / PackageTSOT-26
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max7V
Switching Frequency Typ750kHz
Efficiency83%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSOT-26
Automotive Qualification Standard-
Switching Frequency750kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
3A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
7V
Efficiency
83%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.2V
Output Current
3A
IC Case / Package
TSOT-26
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TSOT-26
Switching Frequency
750kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
