Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP62250Z6-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12AJ6795RL
Cut Tape12AJ6795
Your Part Number
2,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.465 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.465 |
| 50+ | $0.313 |
| 100+ | $0.279 |
| 250+ | $0.263 |
| 500+ | $0.253 |
| 1000+ | $0.245 |
| 2500+ | $0.240 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP62250Z6-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12AJ6795RL
Cut Tape12AJ6795
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.2V
Input Voltage Max18V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageSOT-563
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max7V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-563
Automotive Qualification Standard-
Switching Frequency1.3MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
2.5A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
7V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.2V
Output Current
2.5A
IC Case / Package
SOT-563
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-563
Switching Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
