Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP43771FBZ-13Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AJ6792RL
Cut Tape12AJ6792
Your Part Number
2,836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $1.050 |
| 100+ | $0.999 |
| 250+ | $0.976 |
| 500+ | $0.962 |
| 1000+ | $0.951 |
| 2500+ | $0.839 |
| 5000+ | $0.726 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP43771FBZ-13Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel12AJ6792RL
Cut Tape12AJ6792
Technical Datasheet
Power Role-
Data Role-
USB StandardUSB 3.0
No. of Ports1 Port
IC Case / PackageW-DFN3030
USB Controller Case StyleW-DFN3030
No. of Pins14Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max16V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
USB Controller Case Style
W-DFN3030
IC Mounting
Surface Mount
Supply Voltage Max
16V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Role
-
USB Standard
USB 3.0
IC Case / Package
W-DFN3030
No. of Pins
14Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
