Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP3402KTTR-G1
Newark Part No.76AH4716
Your Part Number
Technical Datasheet
8,854 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 10+ | $0.247 |
| 25+ | $0.234 |
| 50+ | $0.221 |
| 100+ | $0.209 |
| 250+ | $0.199 |
| 500+ | $0.189 |
| 1000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3402KTTR-G1
Newark Part No.76AH4716
Technical Datasheet
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current2A
Output Current2A
IC Case / PackageTSOT-26
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSOT-26
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
2A
IC Case / Package
TSOT-26
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TSOT-26
Switching Frequency
1MHz
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
2A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability