Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP3401DNTR-G1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel76AH4715RL
Cut Tape76AH4715
Your Part Number
620 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.395 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 50+ | $0.262 |
| 100+ | $0.233 |
| 250+ | $0.219 |
| 500+ | $0.211 |
| 1000+ | $0.204 |
| 2500+ | $0.200 |
| 5000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3401DNTR-G1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel76AH4715RL
Cut Tape76AH4715
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageU-DFN2020
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ1.5MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseU-DFN2020
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
1A
IC Case / Package
U-DFN2020
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
U-DFN2020
Switching Frequency
1.5MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
