Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP3015AKTR-G1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4706RL
Cut Tape76AH4706
Your Part Number
2,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.692 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.692 |
| 50+ | $0.468 |
| 100+ | $0.419 |
| 250+ | $0.395 |
| 500+ | $0.381 |
| 1000+ | $0.363 |
| 2500+ | $0.359 |
| 5000+ | $0.355 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3015AKTR-G1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4706RL
Cut Tape76AH4706
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min1V
Input Voltage Max12V
Max Output Current100mA
Output Current100mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max34V
Switching Frequency Typ150kHz
Efficiency81%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency150kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
12V
Output Current
100mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
34V
Efficiency
81%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1V
Max Output Current
100mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
150kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOT-23
Switching Frequency
150kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
