Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2553W6-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel98AK5324
Re-Reel76AH4701RL
Cut Tape76AH4701
Your Part Number
8,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.507 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 50+ | $0.300 |
| 100+ | $0.281 |
| 250+ | $0.275 |
| 500+ | $0.270 |
| 1000+ | $0.264 |
| 2500+ | $0.259 |
| 5000+ | $0.253 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 6000+ | $0.263 |
| 9000+ | $0.259 |
| 15000+ | $0.254 |
| 30000+ | $0.249 |
| 75000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2553W6-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel98AK5324
Re-Reel76AH4701RL
Cut Tape76AH4701
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2.365A
On State Resistance0.07ohm
IC Case / PackageSOT-26
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-26
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.07ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.365A
IC Case / Package
SOT-26
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SOT-26
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
