Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2280-1FMG-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4669RL
Cut Tape76AH4669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.669 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 50+ | $0.452 |
| 100+ | $0.404 |
| 250+ | $0.382 |
| 500+ | $0.368 |
| 1000+ | $0.357 |
| 2500+ | $0.350 |
| 5000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2280-1FMG-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel76AH4669RL
Cut Tape76AH4669
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5V
Current Limit-
On State Resistance0.08ohm
IC Case / PackageUDFN2018
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleUDFN2018
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.08ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
UDFN2018
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
UDFN2018
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
