Print Page
Image is for illustrative purposes only. Please refer to product description.

3,305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.291 |
| 25+ | $0.265 |
| 50+ | $0.251 |
| 100+ | $0.236 |
| 250+ | $0.222 |
| 500+ | $0.213 |
| 1000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP22653AW6-7
Newark Part No.12AJ6789
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit2.665A
On State Resistance0.065ohm
IC Case / PackageSOT-26
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-26
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.065ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.665A
IC Case / Package
SOT-26
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-26
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
