Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2204R-3.3TRG1
Newark Part No.
Re-Reel76AH4660
Cut Tape76AH4660
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2204R-3.3TRG1
Newark Part No.
Re-Reel76AH4660
Cut Tape76AH4660
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo360mV
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
LDO Regulator Case StyleSOT-89
Dropout Voltage - Typ @ Current360mV
Dropout Voltage Typ @ Current360mV
Dropout Voltage Typ @ Current360mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
360mV
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
360mV
Dropout Voltage Typ @ Current
360mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
LDO Regulator Case Style
SOT-89
Dropout Voltage Typ @ Current
360mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate