Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP2192AFGEG-7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel76AH4653RL Cut Tape76AH4653 |
| Your Part Number | |
| Technical Datasheet |
1,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.869 |
| 100+ | $0.717 |
| 500+ | $0.703 |
| 1000+ | $0.688 |
| 2500+ | $0.674 |
| 10000+ | $0.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AP2192AFGEG-7Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel76AH4653RL Cut Tape76AH4653 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 2Channels |
| Input Voltage | 5V |
| Current Limit | 2A |
| On State Resistance | 0.085ohm |
| IC Case / Package | UDFN3030-EP |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | UDFN3030-EP |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5V |
| On State Resistance | 0.085ohm |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 2Channels |
|---|---|
| Current Limit | 2A |
| IC Case / Package | UDFN3030-EP |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | UDFN3030-EP |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
