Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2127N-3.3TRG1Copy
Newark Part No.76AH4618
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.175 |
| 10+ | $0.122 |
| 25+ | $0.107 |
| 50+ | $0.100 |
| 100+ | $0.092 |
| 250+ | $0.079 |
| 500+ | $0.077 |
| 1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2127N-3.3TRG1Copy
Newark Part No.76AH4618
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo170mV
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current170mV
Dropout Voltage Typ @ Current170mV
Dropout Voltage - Typ @ Current170mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
170mV
Dropout Voltage - Typ @ Current
170mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.3V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
170mV
Max Output Current
300mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
