Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2127K-1.0TRG1Copy
Newark Part No.28AK5659
Your Part Number
2,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.175 |
| 10+ | $0.122 |
| 25+ | $0.107 |
| 50+ | $0.100 |
| 100+ | $0.092 |
| 250+ | $0.083 |
| 500+ | $0.079 |
| 1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2127K-1.0TRG1Copy
Newark Part No.28AK5659
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6V
Fixed Output Voltage Nom1V
No. of Outputs1Outputs
Output Voltage Nom1V
Adjustable Output Voltage Min-
Output Voltage - Nom1V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current400mA
PolarityPositive Output
Dropout Voltage Vdo1.4V
Output Current Max300mA
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current1.4V
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.4V
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
1.4V
Dropout Voltage - Typ @ Current
1.4V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
1V
Output Voltage Nom
1V
Output Voltage - Nom
1V
Adjustable Output Voltage Max
-
Output Current
400mA
Dropout Voltage Vdo
1.4V
LDO Regulator Case Style
SOT-23
Max Output Current
300mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
