Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2120N-3.3TRG1
Newark Part No.76AH4604
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
2,929 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 10+ | $0.115 |
| 25+ | $0.103 |
| 50+ | $0.097 |
| 100+ | $0.091 |
| 250+ | $0.085 |
| 500+ | $0.081 |
| 1000+ | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2120N-3.3TRG1
Newark Part No.76AH4604
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
SOT-23
Max Output Current
150mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability