Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAN431BN-ATRG1
Newark Part No.76AH4563
Your Part Number
Technical Datasheet
4,575 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 10+ | $0.097 |
| 25+ | $0.086 |
| 50+ | $0.081 |
| 100+ | $0.076 |
| 250+ | $0.070 |
| 500+ | $0.067 |
| 1000+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAN431BN-ATRG1
Newark Part No.76AH4563
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V to 36V
Product Range
-
Reference Voltage Max
36V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability