Print Page
Image is for illustrative purposes only. Please refer to product description.
1,975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.170 |
| 25+ | $2.060 |
| 50+ | $1.960 |
| 100+ | $1.860 |
| 250+ | $1.770 |
| 500+ | $1.710 |
| 1000+ | $1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL8871QT16E-13
Newark Part No.28AK5529
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max60V
Output Voltage Max-
Output Current Max18mA
Output Current Max18mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck-Boost
Driver Case StyleTSSOP-EP
No. of Outputs1Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
5V
Output Voltage Max
-
Output Current Max
18mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP-EP
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
18mA
Switching Frequency Typ
1MHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck-Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability