Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL8843QSP-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AJ0390RL
Cut Tape45AJ0390
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.699 |
| 100+ | $0.630 |
| 250+ | $0.594 |
| 500+ | $0.572 |
| 1000+ | $0.556 |
| 2500+ | $0.534 |
| 5000+ | $0.523 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL8843QSP-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AJ0390RL
Cut Tape45AJ0390
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max3A
Output Current Max3A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleHSOIC
No. of Outputs1Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
40V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
3A
Switching Frequency Typ
1MHz
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HSOIC
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
