Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5814MP-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK5506RL
Cut Tape28AK5506
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.506 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 50+ | $0.313 |
| 100+ | $0.285 |
| 250+ | $0.275 |
| 500+ | $0.269 |
| 1000+ | $0.264 |
| 2500+ | $0.238 |
| 5000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5814MP-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK5506RL
Cut Tape28AK5506
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max60V
Output Voltage Max4V
Output Current Max15mA
Output Current Max15mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleMSOP-EP
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
4.5V
Output Voltage Max
4V
Output Current Max
15mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
MSOP-EP
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
15mA
Switching Frequency Typ
-
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
