Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5812FF-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4547RL
Cut Tape76AH4547
Your Part Number
2,438 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.853 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 50+ | $0.590 |
| 100+ | $0.532 |
| 250+ | $0.505 |
| 500+ | $0.488 |
| 1000+ | $0.475 |
| 2500+ | $0.466 |
| 5000+ | $0.456 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5812FF-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4547RL
Cut Tape76AH4547
Technical Datasheet
TopologyLinear
LED Driver TypeIsolated, Non Isolated
Input Voltage Min3.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max150mA
Output Current Max150mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageU-DFN3030
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleU-DFN3030
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
3.5V
Output Voltage Max
60V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
60V
Output Current Max
150mA
Switching Frequency Typ
-
IC Case / Package
U-DFN3030
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN3030
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
