Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5809-90P1-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel82Y6115RL
Cut Tape82Y6115
Your Part Number
290 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 50+ | $0.380 |
| 100+ | $0.358 |
| 250+ | $0.351 |
| 500+ | $0.344 |
| 1000+ | $0.337 |
| 2500+ | $0.329 |
| 5000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-90P1-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel82Y6115RL
Cut Tape82Y6115
Technical Datasheet
No. of Channels1Channels
Output Current Max90mA
Output Current Max90mA
Output Voltage Max-
IC Case / PackagePowerDI 123
No. of Pins2Pins
Input Voltage Min2.5V
Input Voltage Max60V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StylePowerDI 123
No. of Outputs1Outputs
Output Current90mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
90mA
IC Case / Package
PowerDI 123
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
90mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
60V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
PowerDI 123
Output Current
90mA
Switching Frequency
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
