Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AL5809-60P1-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel82Y6114RL Cut Tape82Y6114 |
| Your Part Number | |
| Technical Datasheet |
556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.629 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 10+ | $0.506 |
| 100+ | $0.413 |
| 500+ | $0.394 |
| 1000+ | $0.383 |
| 2500+ | $0.366 |
| 10000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AL5809-60P1-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel82Y6114RL Cut Tape82Y6114 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Output Current Max | 60mA |
| Output Current Max | 60mA |
| Output Voltage Max | - |
| IC Case / Package | PowerDI 123 |
| No. of Pins | 2Pins |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 60V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Linear |
| Driver Case Style | PowerDI 123 |
| No. of Outputs | 1Outputs |
| Output Current | 60mA |
| Output Voltage | - |
| Switching Frequency | - |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Output Current Max | 60mA |
| IC Case / Package | PowerDI 123 |
| Input Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Linear |
| No. of Outputs | 1Outputs |
| Output Voltage | - |
| Output Current Max | 60mA |
|---|---|
| Output Voltage Max | - |
| No. of Pins | 2Pins |
| Input Voltage Max | 60V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | PowerDI 123 |
| Output Current | 60mA |
| Switching Frequency | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
