Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AL5809-50S1-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel76AH4545RL Cut Tape76AH4545 |
| Your Part Number | |
| Technical Datasheet |
1,745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.448 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.352 |
| 100+ | $0.306 |
| 500+ | $0.301 |
| 1000+ | $0.300 |
| 2500+ | $0.284 |
| 10000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | AL5809-50S1-7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel76AH4545RL Cut Tape76AH4545 |
| Technical Datasheet | |
| Topology | Constant Current, Linear |
| LED Driver Type | - |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 60V |
| Output Voltage Max | 60V |
| Output Current Max | 52.5mA |
| Output Current Max | 52.5mA |
| Switching Frequency Typ | - |
| IC Mounting | Surface Mount |
| IC Case / Package | SOD-123 |
| No. of Pins | 2Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Constant Current, Linear |
| Driver Case Style | SOD-123 |
| No. of Outputs | 1Outputs |
| Switching Frequency | - |
Technical Specifications
| Topology | Constant Current, Linear |
|---|---|
| Input Voltage Min | 2.5V |
| Output Voltage Max | 60V |
| Output Current Max | 52.5mA |
| IC Mounting | Surface Mount |
| No. of Pins | 2Pins |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Constant Current, Linear |
| No. of Outputs | 1Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 60V |
| Output Current Max | 52.5mA |
| Switching Frequency Typ | - |
| IC Case / Package | SOD-123 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | SOD-123 |
| Switching Frequency | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
