Print Page
Image is for illustrative purposes only. Please refer to product description.

2,547 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.296 |
| 25+ | $0.271 |
| 50+ | $0.252 |
| 100+ | $0.233 |
| 250+ | $0.217 |
| 500+ | $0.202 |
| 1000+ | $0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-15S1-7Copy
Newark Part No.76AH4533
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max15.75mA
Output Current Max15.75mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOD-123
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleSOD-123
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
2.5V
Output Voltage Max
60V
Output Current Max
15.75mA
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
15.75mA
Switching Frequency Typ
-
IC Case / Package
SOD-123
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOD-123
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
