Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5809-150P1-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4234
Re-Reel82Y6113RL
Cut Tape82Y6113
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.633 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.633 |
| 10+ | $0.449 |
| 15+ | $0.427 |
| 25+ | $0.405 |
| 50+ | $0.382 |
| 125+ | $0.358 |
| 250+ | $0.335 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.341 |
| 9000+ | $0.329 |
| 15000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5809-150P1-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4234
Re-Reel82Y6113RL
Cut Tape82Y6113
Technical Datasheet
No. of Channels1Channels
Output Current Max150mA
Output Current Max150mA
Output Voltage Max-
IC Case / PackagePowerDI 123
No. of Pins2Pins
Input Voltage Min2.5V
Input Voltage Max60V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StylePowerDI 123
No. of Outputs1Outputs
Output Current150mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
150mA
IC Case / Package
PowerDI 123
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
150mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
60V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
PowerDI 123
Output Current
150mA
Switching Frequency
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
