Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5801W6-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4527RL
Cut Tape76AH4527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.459 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 50+ | $0.316 |
| 100+ | $0.284 |
| 250+ | $0.268 |
| 500+ | $0.258 |
| 1000+ | $0.249 |
| 2500+ | $0.248 |
| 5000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5801W6-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4527RL
Cut Tape76AH4527
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min3.5V
Input Voltage Max20V
Output Voltage Max100V
Output Current Max350mA
Output Current Max350mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
3.5V
Output Voltage Max
100V
Output Current Max
350mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
20V
Output Current Max
350mA
Switching Frequency Typ
-
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOT-26
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
