Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74LVC1G17SE-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel47T3921RL
Cut Tape47T3921
Your Part Number
61,374 In Stock
336,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 50+ | $0.074 |
| 100+ | $0.069 |
| 250+ | $0.068 |
| 500+ | $0.066 |
| 1000+ | $0.065 |
| 2500+ | $0.063 |
| 5000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC1G17SE-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel47T3921RL
Cut Tape47T3921
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC1G17
IC Case / PackageSOT-353
Logic Case StyleSOT-353
No. of Pins5Pins
No. of Inputs / Bits1 Input
No. of Elements1 Element
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G17
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
SOT-353
No. of Pins
5Pins
No. of Elements
1 Element
Supply Voltage Max
5.5V
Logic IC Base Number
741G17
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
74LVC1G17
Logic Case Style
SOT-353
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 74LVC1G17SE-7
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
