Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G125QW5-7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel14AJ3351RL
Cut Tape14AJ3351
Your Part Number
2,287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.184 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.184 |
| 10+ | $0.126 |
| 15+ | $0.119 |
| 25+ | $0.112 |
| 50+ | $0.104 |
| 125+ | $0.097 |
| 250+ | $0.095 |
| 500+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G125QW5-7Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel14AJ3351RL
Cut Tape14AJ3351
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHCT1G125
IC Case / PackageSOT-25
Logic Case StyleSOT-25
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74AHCT
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-25
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
74AHCT1G125
Logic Case Style
SOT-25
Supply Voltage Min
4.5V
Logic IC Family
74AHCT
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
