Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | 74AHC1G32QW5-7Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel14AJ3379RL Cut Tape14AJ3379 |
| Product Range | 74AHC1G32Q |
| Your Part Number | |
| Technical Datasheet |
2,098 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.188 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 50+ | $0.108 |
| 100+ | $0.101 |
| 250+ | $0.099 |
| 500+ | $0.097 |
| 1000+ | $0.095 |
| 2500+ | $0.093 |
| 5000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | 74AHC1G32QW5-7Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel14AJ3379RL Cut Tape14AJ3379 |
| Product Range | 74AHC1G32Q |
| Technical Datasheet | |
| Logic Function | OR Gate |
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| No. of Pins | 5Pins |
| Logic Case Style | SOT-25 |
| IC Case / Package | SOT-25 |
| Product Range | 74AHC1G32Q |
| Logic IC Family | 74AHC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Logic Function | OR Gate |
|---|---|
| No. of Inputs | 2Inputs |
| Logic Case Style | SOT-25 |
| Product Range | 74AHC1G32Q |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| IC Case / Package | SOT-25 |
| Logic IC Family | 74AHC |
| Supply Voltage Max | 5.5V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
