Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No2DC4617Q-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel30AK0308RL
Cut Tape30AK0308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.240 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.240 |
| 10+ | $0.148 |
| 15+ | $0.135 |
| 25+ | $0.122 |
| 50+ | $0.106 |
| 125+ | $0.092 |
| 250+ | $0.090 |
| 500+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No2DC4617Q-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel30AK0308RL
Cut Tape30AK0308
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
DC Collector Current150mA
Power Dissipation Pd150mW
Power Dissipation150mW
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE120hFE
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
DC Collector Current
150mA
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
DC Current Gain hFE Min
120hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
150mA
Power Dissipation Pd
150mW
Transistor Case Style
SOT-523
No. of Pins
3Pins
DC Current Gain hFE
120hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
