Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No2DB1132R-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel30AK0303RL
Cut Tape30AK0303
Your Part Number
1,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.740 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 50+ | $0.333 |
| 100+ | $0.292 |
| 250+ | $0.286 |
| 500+ | $0.280 |
| 1000+ | $0.274 |
| 2500+ | $0.269 |
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No2DB1132R-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel30AK0303RL
Cut Tape30AK0303
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo32V
Collector Emitter Voltage Max32V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency190MHz
DC Current Gain hFE Min180hFE
DC Current Gain hFE180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
32V
Continuous Collector Current
1A
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
190MHz
DC Current Gain hFE
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
32V
DC Collector Current
1A
Power Dissipation Pd
2W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
