Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No2DA1971-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel30AK0302RL
Cut Tape30AK0302
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.618 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.618 |
| 10+ | $0.380 |
| 25+ | $0.334 |
| 50+ | $0.287 |
| 100+ | $0.241 |
| 250+ | $0.212 |
| 500+ | $0.182 |
| 1000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No2DA1971-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel30AK0302RL
Cut Tape30AK0302
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation1.5W
Power Dissipation Pd1.5W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency75MHz
DC Current Gain hFE Min140hFE
DC Current Gain hFE140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
500mA
Power Dissipation Pd
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
75MHz
DC Current Gain hFE
140hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
DC Collector Current
500mA
Power Dissipation
1.5W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
