Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.290 |
| 5+ | $176.350 |
| 10+ | $173.390 |
| 20+ | $170.450 |
Price for:Each
Minimum: 1
Multiple: 1
$179.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGITRON
Manufacturer Part NoFM35
Newark Part No.29X7031
Technical Datasheet
Temperature Measuring Range-40°C to +110°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Temperature Measuring Range
-40°C to +110°C
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
