Print Page
C-1802Y-001
Computer Cable, D Sub 9 Position Receptacle, D Sub 9 Position Plugs (2), 1 ft, 305 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGITHEAD |
|---|---|
| Manufacturer Part No | C-1802Y-001Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68R5666 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 5+ | $11.320 |
| 10+ | $10.710 |
| 25+ | $8.330 |
| 50+ | $7.200 |
| 100+ | $5.210 |
| 250+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGITHEAD |
|---|---|
| Manufacturer Part No | C-1802Y-001Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 68R5666 |
| Technical Datasheet | |
| Connector Type A | D Sub 9 Position Receptacle |
| Connector Type B | D Sub 9 Position Plugs (2) |
| Cable Length - Imperial | 1ft |
| Cable Length - Imperial | 1ft |
| Cable Length - Metric | 305mm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The C-1802Y-001 is a Serial "Y" Splitter Cable with D-sub 9-position (DB9) receptacle to D-sub 9-position (DB9) plugs (2). It is ideal for connecting serial devices to your PC. This cable, used for straight through data communications, is 100% shielded to protect against EMI/RFI interference.
Applications
Computers & Computer Peripherals
Technical Specifications
| Connector Type A | D Sub 9 Position Receptacle |
|---|---|
| Cable Length - Imperial | 1ft |
| Cable Length - Metric | 305mm |
| Connector Type B | D Sub 9 Position Plugs (2) |
|---|---|
| Cable Length - Imperial | 1ft |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |