Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.980 |
Price for:Each
Minimum: 1
Multiple: 1
$151.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-DIO24/37
Newark Part No.62AK4540
Technical Datasheet
Product TypeUSB Digital I/O Device
Sampling Rate-
Resolution32bit
No. of Input Channels-
No. of Output Channels-
No. of I/O's24I/O's
Supply Voltage Range4.1V to 5.25V
Operating Temperature Range0°C to +70°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-DIO24/37 is an USB digital I/O board with 24 digital I/O, counter input and 37-pin D connector. This digital device provide logic-level, bidirectional digital I/O and counter operation. It features 24 bits of digital I/O and one 32-bit external event counter. The device is powered by the +5 volt USB supply. All I/O connections are made to a 37-pin connector.
- 37-pin connector provides 24 digital I/O, one counter, six ground and two power connections
- Digital I/O port is configured as two 8-bit and two 4-bit ports based on an 82C55 mode 0 emulation
- CTR signal is the input to the 32-bit external event counter
- USB-DIO24/37 digital type: 82C55
- USB-DIO24/37 sink / source: 2.5mA
- Supports Windows® 11/10/8/7/Vista®/XP, 32/64-bit, Linux OS
Contents
USB-DIO24/37, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Product Type
USB Digital I/O Device
Resolution
32bit
No. of Output Channels
-
Supply Voltage Range
4.1V to 5.25V
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate