2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquistion & Control Modules
                                                                                                    Print Page

                                                                                                    MCC USB-1024LS

                                                                                                    USB Digital I/O Device, 32 bit, 24 I/O, Data Acquisition & Control

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT MCC USB-1024LS
                                                                                                    DIGILENT MCC USB-1024LS
                                                                                                    DIGILENT MCC USB-1024LS
                                                                                                    DIGILENT MCC USB-1024LS
                                                                                                    DIGILENT MCC USB-1024LS
                                                                                                    DIGILENT MCC USB-1024LS
                                                                                                    DIGILENT MCC USB-1024LS
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC USB-1024LS
                                                                                                    Newark Part No.62AK4547
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$119.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $119.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoMCC USB-1024LS
                                                                                                    Newark Part No.62AK4547
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeUSB Digital I/O Device
                                                                                                    Sampling Rate-
                                                                                                    Resolution32bit
                                                                                                    No. of Input Channels-
                                                                                                    No. of Output Channels-
                                                                                                    No. of I/O's24I/O's
                                                                                                    Supply Voltage Range4.1V to 5.25V
                                                                                                    Operating Temperature Range0°C to +70°C
                                                                                                    For Use WithData Acquisition & Control
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    USB-1024LS is a digital I/O device with 24 digital I/O. The USB-1024LS features 24 bits of digital I/O and one 32-bit external event counter. The device is powered by the +5 volt USB supply.

                                                                                                    • 2.5mA sink input/2.5mA source output 
                                                                                                    • No external power required

                                                                                                    Contents

                                                                                                    24 channel digital I/O USB device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    USB Digital I/O Device

                                                                                                    Resolution

                                                                                                    32bit

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    4.1V to 5.25V

                                                                                                    For Use With

                                                                                                    Data Acquisition & Control

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    No. of Input Channels

                                                                                                    -

                                                                                                    No. of I/O's

                                                                                                    24I/O's

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +70°C
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
                                                                                                    SVHC:No SVHC (21-Jan-2025)