
| Quantity | Price |
|---|---|
| 1+ | $573.000 |
Product Information
Product Overview
E-TC is an Ethernet-based, eight channel, thermocouple measurement device. It features 24-bit resolution for precise temperature measurements, a 4s/s/ch sample rate, and eight digital I/O that can be used for triggers or alarms. The E-TC offers high-accuracy temperature measurement with an Ethernet interface. The device offers the best value per channel and the best possible accuracy because the accuracy of the internal measurement electronics exceeds the accuracy specifications of the thermocouple sensors. The E-TC is functionally equivalent to the USB-TC, making application migration very easy. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- Eight 24-bit differential thermocouple (TC) inputs with TC channel-to-host isolation
- 8 digital I/O isolated from TC inputs and host
- 10/100 Ethernet interface
- Required +5V external power adapter included
Contents
E-TC, Ethernet cable, Power supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Technical Specifications
Thermocouple Input Device
24bit
-
4.75V to 5.25V
Digilent DAQ Systems
No SVHC (21-Jan-2025)
4SPS
8Channels
8I/O's
0°C to +50°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
