Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $399.000 |
Price for:Each
Minimum: 1
Multiple: 1
$399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-004Copy
Newark Part No.33AK0845
Technical Datasheet
Add-On-Card & Module TypeIEPE Measurement DAQ HAT
For Use WithRaspberry Pi
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6069-410-004 is a MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi®. This MCC 172 IEPE measurement DAQ HAT features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. It features a 24bit A/D per channel and a maximum sample rate of 51.2KS/s/ch. Up to eight MCC HATs can be stacked onto one Raspberry Pi.
- Two IEPE inputs
- Two 24bit, 51.2KS/s A/D converters (one per channel)
- AC coupled at ±5V
- 10-32 and screw terminal connections for OEM support
- Synchronous ADC conversions between multiple boards
- Onboard sample buffers allow high-speed acquisition
- External digital trigger input
Contents
MCC 172 DAQ HAT standalone, 2x20 header connector (plugs into the 40 pin GPIO connector on the Pi board), Jumpers (3), Standoffs (4), Screws (4), Nuts (4), Printed insert: getting started with MCC DAQ HATs, MCC packaging assembly/foam.
Technical Specifications
Add-On-Card & Module Type
IEPE Measurement DAQ HAT
Product Range
-
For Use With
Raspberry Pi
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate