On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Add-On Cards & Modules
                                                                                                    Print Page

                                                                                                    6069-410-003

                                                                                                    Expansion Board, Voltage Output and DIO DAQ HAT, Raspberry Pi, 5V/3.3V

                                                                                                    DIGILENT
                                                                                                    DIGILENT 6069-410-003
                                                                                                    DIGILENT 6069-410-003
                                                                                                    DIGILENT 6069-410-003
                                                                                                    DIGILENT 6069-410-003
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-003
                                                                                                    Newark Part No.33AK0844
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$149.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $149.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-003
                                                                                                    Newark Part No.33AK0844
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Add-On-Card & Module TypeVoltage Output and DIO DAQ HAT
                                                                                                    For Use WithRaspberry Pi
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    6069-410-003 is a voltage output and digital input/output HAT (Hardware Attached on Top) designed for use with Raspberry Pi, the most popular single-board computer on the market today. A HAT is an add-on board with a 40W GPIO (general purpose input/output) connector that conforms to the Raspberry Pi HAT specification. The MCC 152 HAT provides two analog outputs and eight digital I/O bits. Up to eight MCC HATs can be stacked onto one Raspberry Pi. With CMOS input thresholds, selectable voltage operation, and 5V tolerance for the digital inputs, the digital channels support both 3.3V and 5V logic types.

                                                                                                    • Two 12bit simultaneous voltage outputs
                                                                                                    • 5mA output drive, sourcing and 0.8V/µs slew rate
                                                                                                    • Eight bidirectional digital bits
                                                                                                    • 5V/3.3V operation, CMOS input thresholds
                                                                                                    • Programmable input polarity and screw terminal connections
                                                                                                    • 4KB non-volatile memory (ID and serial storage, no user-modifiable memory)
                                                                                                    • Operating temperature range from 0°C to 55°C
                                                                                                    • Stack up to eight MCC HATs onto a single Raspberry Pi
                                                                                                    • Linux®/Raspbian supported operating systems
                                                                                                    • C, C++, Python programming API

                                                                                                    Technical Specifications

                                                                                                    Add-On-Card & Module Type

                                                                                                    Voltage Output and DIO DAQ HAT

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Raspberry Pi

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)