
Need more?
| Quantity | Price |
|---|---|
| 1+ | $314.000 |
Product Information
Product Overview
6003-410-017 is a PYNQ-Z1: Python productivity for Zynq-7000 ARM/FPGA SoC board designed to be used with the PYNQ open-source framework that enables embedded programmers to program the onboard SoC with Python. It is designed around the Xilinx Zynq®-7000 SoC, which combines the programmable logic of an FPGA with a dual-core ARM Cortex™-A9 processor. Hardware-wise, the PYNQ-Z1 is flexible and ready-to-use. It is similar in form factor and features to Digilent's Arty Z7, featuring popular Arduino™ headers, Pmod ports, onboard I/O, HDMI in/out, audio out, and USB and Ethernet connectivity. This makes the PYNQ-Z1 a versatile and easily customizable SoC development platform for applications such as computer vision, industrial control, IoT, encryption, and embedded computing acceleration.
- ZYNQ XC7Z020-1CLG400C, 650MHz dual-core Cortex-A9 processor and on-chip XADC
- DDR3 memory controller with 8 DMA channels and 4 high performance AXI3 server ports
- High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
- Low-bandwidth peripheral controller: SPI, UART, CAN, I2C
- Programmable from JTAG, Quad-SPI flash, and microSD card
- 13,300 logic slices, 6-input LUTs, 8 flip-flops, 630KB block RAM, 220 DSP slices
- 512MB DDR3 with 16-bit bus at 525MHz (1050 MT/s), 16MB quad-SPI flash, MicroSD slot
- Powered from USB or any 7V-15V source (see recommended products)
- USB-JTAG programming circuitry, USB-UART bridge, USB OTG PHY (supports host), Gigabit Ethernet PHY
- Electret microphone with PDM O/P, 3.5mm mono audio O/P jack, PWM format, HDMI sink port (I/P)
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
Development Board PYNQ-Z1
No SVHC (21-Jan-2025)
32bit
ARM, FPGA
XC7Z020-1CLG400C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
