Product Information
Product Overview
6002-410-026 is a Ettus Research™ USRP™ N210 standalone board. It is the highest performing class of hardware of the USRP™ (Universal Software Radio Peripheral) family of products, which enables engineers to design and implement powerful, flexible software radio systems rapidly. The N210 hardware is ideally suited for applications requiring high RF performance and great bandwidth. Such applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, record and playback, and even networked sensor deployment. The Networked Series products offers MIMO capability with high bandwidth and dynamic range. The Gigabit Ethernet interface serves as the connection between the N210 and the host computer. This enables the user to realize 50MS/s of real-time bandwidth in the receive and transmit directions, simultaneously (full duplex).
- Modular Architecture: DC-6GHz
- Dual 100MS/s, 14-bit ADC, dual 400MS/s, 16-bit DAC
- DDC/DUC with 25mHz resolution
- Up to 50MS/s gigabit Ethernet streaming
- Fully-coherent MIMO capability
- Gigabit Ethernet interface to host
- 2Gbps expansion interface
- Spartan 3A-DSP 3400 FPGA (N210), 1MB high-speed SRAM
- Auxiliary analog and digital I/O
- 2.5ppm TCXO frequency reference, 0.01ppm w/ GPSDO option
Contents
USRP N210, Power supply, 2 SMA bulkhead cables, 3M Ethernet cable, Screw kit, Rubber adhesive feet, USRP getting started guide.
Technical Specifications
-
Spartan 3A-DSP 3400
-
USRP N210
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

