| Quantity | Price |
|---|---|
| 1+ | $2,483.000 |
Product Information
| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 6002-410-024Copy |
| Newark Part No. | 29AM3888 |
| Product Range | USRP B210 |
| Technical Datasheet | |
| Frequency Range | 70MHz to 6GHz |
| Bandwidth | 56MHz |
| FPGA Family | Xilinx Spartan-6 XC6SLX150 |
| No. of Input Channels | 2Channels |
| No. of Output Channels | 2Channels |
| Bus Connector Type | USB 3.0 |
| Product Range | USRP B210 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
6002-410-024 is a Ettus USRP B210: 2x2, 70MHz-6GHz SDR/cognitive radio board. The USRP B210 provides a fully integrated, single-board, universal software radio peripheral platform with continuous frequency coverage from 70MHz to 6GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan-6 FPGA, and fast SuperSpeed USB 3.0 connectivity. Full support for the USRP Hardware Driver™ (UHD) software allows you to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the USRP B210 to higher performance, industry-ready USRP platforms. An enclosure accessory kit is available to users of green PCB devices (revision 6 or later) to assemble a protective steel case.
- Xilinx Spartan-6 XC6SLX75 FPGA
- Channels: 2 TX & 2 RX, half or full duplex
- Instantaneous bandwidth up to 56MHz in 1x1, up to 30.72MHz in 2x2
- IIP3 (at typical NF): 0.20dBm, power output: >10dBm, receive noise figure: <8dB
- DC Input: 6V (DC power supply included)
- Grounded mounting holes
- USB 3.0 SuperSpeed interface, standard USB 3.0 connector, GPIO capability
- 10MHz clock reference, PPS time reference
- Dimension is 97 x 155 x 15mm
- Operating temperature range from 0 to 45°C
Contents
USRP B210 board, USB 3.0 cable, Universal power supply.
Technical Specifications
| Frequency Range | 70MHz to 6GHz |
|---|---|
| FPGA Family | Xilinx Spartan-6 XC6SLX150 |
| No. of Output Channels | 2Channels |
| Product Range | USRP B210 |
| Bandwidth | 56MHz |
|---|---|
| No. of Input Channels | 2Channels |
| Bus Connector Type | USB 3.0 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992.a |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

