| Quantity | Price |
|---|---|
| 1+ | $1,653.000 |
Product Information
Product Overview
471-042 is a Ettus USRP B200: 1x1, 70MHz-6GHz SDR/cognitive radio with enclosure kit. The USRP B200 provides a fully integrated, single-board, universal software radio peripheral platform with continuous frequency coverage from 70MHz to 6GHz. Designed for low-cost experimentation, it combines a fully integrated direct conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast and convenient bus-powered SuperSpeed USB 3.0 connectivity. Full support for the UHD (USRP Hardware Driver) software allows you to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamlessly transition code from the B200 to higher performance, industry ready USRP platforms. An enclosure accessory kit allows users of green PCB devices (revision 6 or later) to assemble a protective steel case.
- Xilinx Spartan-6 XC6SLX75 FPGA
- Channels: 1 TX & 1 RX, half or full duplex
- Instantaneous bandwidth up to 56MHz
- IIP3 (at typical NF): 0.20dBm, power output: >10dBm, receive noise figure: <8dB
- USB bus powered
- Grounded mounting holes
- USB 3.0 SuperSpeed interface, standard USB 3.0 connector
- 10MHz clock reference, PPS time reference
- Dimension is 97 x 155 x 15mm
- Operating temperature range from 0 to 45°C
Contents
USRP B200 board, USRP enclosure kit, USB 3.0 cable.
Technical Specifications
70MHz to 6GHz
Xilinx Spartan-6 XC6SLX75
1Channels
USRP B200
56MHz
1Channels
USB 3.0
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

