New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Development Kits - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    471-036-1

                                                                                                    Development Kit, XC7Z020-1CLG484C, ADC1410, Zynq-7000, 32BIT, ARM Cortex-A9, FPGA

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 471-036-1
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No471-036-1
                                                                                                    Newark Part No.33AK0837
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$725.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $725.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No471-036-1
                                                                                                    Newark Part No.33AK0837
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerXilinx
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameZynq-7000
                                                                                                    Core ArchitectureARM, FPGA
                                                                                                    Core Sub-ArchitectureCortex-A9
                                                                                                    Silicon Core NumberXC7Z020-1CLG484C, ADC1410
                                                                                                    Kit ContentsEclypse Z7 Dev Board, FPGA Fan, USB Cables, 12V/5A Power Supply, Adding two Zmod ADCs
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    471-036-1 is a Eclypse Z7: Zynq-7000 SoC development board bundled with two Zmod ADC modules (Zmod Scope 1410-105) for modular instrumentation. The Eclypse Z7 is specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high-speed Zmod ports for modular expansion and an AMD Zynq®-7020 SoC, the Eclypse Z7 is fast and flexible, reducing the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control, and measurement systems for edge-computing, medical, and communications applications.

                                                                                                    • Dual-core Cortex-A9 processor and high-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
                                                                                                    • DDR3L memory controller with 8 DMA channels and 4 High Performance AXI3 server ports
                                                                                                    • Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C and programmable from JTAG, quad-SPI flash
                                                                                                    • 1GiB DDR3L with 32-bit bus at 1066 MT/s
                                                                                                    • Powered from external 12V/5A supply
                                                                                                    • Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge
                                                                                                    • USB micro AB port with USB 2.0 PHY with Host/Device/OTG capabilities
                                                                                                    • Zmod ports: 8 differential I/Os per port and 16 single-ended I/Os per port
                                                                                                    • Support the Digilent Zmod AWG 1411, Scope 1410, Scope 1210, and Scope 1010, Zmod Digitizer, Zmod SDR
                                                                                                    • Pmod port: two 12-pin port for total of 16 FPGA-connected I/Os, user GPIO: 2 push-buttons, 2 RGB LED

                                                                                                    Contents

                                                                                                    Eclypse Z7 development board with 4-channel oscilloscope bundle (Adding two Zmod Scopes (Zmod Scope 1410-105)), FPGA fan, USB A to Micro B programming cable, USB A to Micro A cable, 12V 5A power supply, Digilent custom packaging, Eight 5mm standoffs.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Xilinx

                                                                                                    Silicon Family Name

                                                                                                    Zynq-7000

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A9

                                                                                                    Kit Contents

                                                                                                    Eclypse Z7 Dev Board, FPGA Fan, USB Cables, 12V/5A Power Supply, Adding two Zmod ADCs

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM, FPGA

                                                                                                    Silicon Core Number

                                                                                                    XC7Z020-1CLG484C, ADC1410

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:4A994
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.